Reference Only

1210120127

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210120127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts4 Contact
Contact PlatingSilver
Mounting StylePanel Mount
Current Rating10 A
Voltage Rating250 V
IP RatingIP67
Series121012
Contact MaterialBrass
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesB393000N0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.09$1,045.00
$1.97$1,970.00
$1.93$4,825.00
$1.89$9,450.00
Need more?