Reference Only
1210120102
Circular DIN Connectors mPm DIN FRM B B29 2P BLK GSKT W/SCRW.
Datasheet
1210120102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Accessories | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Tin | |
| Mounting Style | Panel Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Series | 121012 | |
| For Use With | Circular DIN Connectors | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | B292000N2 01210120102 121012-0102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $1,025.00 | |
| $1.89 | $1,890.00 | |
| $1.85 | $4,625.00 | |
| $1.80 | $9,000.00 |
Need more?