Reference Only

1210120076

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210120076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts3 Contact
Contact PlatingSilver
Mounting StylePanel Mount
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating250 V
IP RatingIP67
Series121012
Contact MaterialBrass
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$530.00
$2.25$562.50
$2.18$1,090.00
$2.06$2,060.00
$1.99$4,975.00
$1.95$9,750.00
Need more?