Reference Only
1210010262
Obsolete
Circular DIN Connectors mPmDINAdpt FrmA-18mm 2P w/C4 Ckt Ylw Led
Datasheet
1210010262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V, 48 V, 115 V | |
| IP Rating | IP67 | |
| Series | 121001 | |
| Family | Field Attachable / Accessories | |
| Accessory Type | DIN Adapter | |
| Contact Material | Brass | |
| For Use With | mPm DIN Valve Connectors | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 121001-0262 01210010262 A07C4H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?