Reference Only
1210010048
Circular DIN Connectors
Datasheet
1210010048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP67 | |
| Series | 121001 | |
| Accessory Type | Adapter | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A02C42 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?