Reference Only

120500-0019

Obsolete
Specialized Cables M12 PWR SE CRDST 4P TC MA STR UNSH 5M

Manufacturer:

Mfr Part:
120500-0019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower Cables
TypePower Supply Cable
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
Connector End B Pin Count4 Position
Cable Length5 m
GenderMale
Wire Gauge - AWG16 AWG
Voltage Rating63 VDC
Jacket ColorBlack
Current Rating12 A
IP RatingIP67
Series120500
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad
Part # Aliases1205000019 01205000019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?