Reference Only

120500-0004

Obsolete
Specialized Cables M12 Pwr SE Crdst 4P M Strt/PgTl 14AWG 2m

Manufacturer:

Mfr Part:
120500-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductPower Cables
TypeSingle Ended
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
Cable Length2 m
GenderMale
Wire Gauge - AWG14 AWG
Voltage Rating300 VAC, 300 VDC
Jacket ColorBlack
Current Rating16 A
IP RatingIP67
Series120500
PackagingBulk
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameBrad
Part # AliasesS04006K18M020 1205000004 01205000004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?