Reference Only
120500-0001
Obsolete
Specialized Cables M12 Pwr SE Crdst 4P F Strt/PgTl 14AWG 2m
Datasheet
120500-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Single Ended | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 2 m | |
| Gender | Female | |
| Wire Gauge - AWG | 14 AWG | |
| Voltage Rating | 300 VAC, 300 VDC | |
| Jacket Color | Black | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Series | 120500 | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | S04000K18M020 1205000001 01205000001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?