Reference Only

1204062004

Circular Metric Connectors RECP 4P M(ST) D-Coded BK Panel MT M16 PCB Pins.

Manufacturer:

Mfr Part:
1204062004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizePG9
Termination StyleSolder Pin
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Series120406
Body StyleStraight
Contact PlatingGold
GenderReceptacle
Locking MechanismThreaded
Mounting StylePCB Mount
ProductConnectors
Shell StyleBrass
SubcategoryCircular Connectors
TradenameBrad Ultra-Lock 2.0
Part # AliasesERYD2U46000 1204062004 01204062004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.74$3,537.60
$13.75$3,437.50
$13.46$6,730.00
Need more?