
1204062001
Circular Metric Connectors .
Datasheet
1204062001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M16 | |
| Termination Style | Solder Pin | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67, IP69K | |
| Series | 120406 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Plating | Nickel | |
| Gender | Receptacle | |
| Mounting Style | Panel Mount | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock 2.0 | |
| Part # Aliases | 01204062001 120406-2001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.33 | $3,679.20 | |
| $14.48 | $3,620.00 | |
| $14.06 | $7,030.00 |
Need more?