Reference Only
1204040054
Circular Metric Connectors RECP 4P M(ST) A-Coded BK Panel MT M16 PCB Pins.
Datasheet
1204040054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | PG9 | |
| Termination Style | Solder Pin | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 120404 | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Receptacle | |
| Locking Mechanism | Threaded | |
| Mounting Style | PCB Mount | |
| Product | Connectors | |
| Shell Style | Brass | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock 2.0 | |
| Part # Aliases | YR4U46000 1204040054 01204040054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.95 | $3,348.00 | |
| $13.05 | $3,262.50 | |
| $12.48 | $6,240.00 |
Need more?