Reference Only
1203630002
End of Life
Ethernet Modules
Datasheet
1203630002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Hubs | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 120363 | |
| Interface Type | Ethernet | |
| Number of Ports | 12 x RJ45 | |
| Product Type | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Part # Aliases | SST-ECAT-JB-12 01203630002 120363-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?