Reference Only
1203580007
Standard Circular Connector ACC PCAP M12 FE OR 9X1.
Datasheet
1203580007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Thread Size | M12 | |
| Series | 120309 | |
| Accessory Type | Cap (Protection) | |
| Color | Black | |
| Diameter | 16 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12 mm | |
| Housing Material | Nylon | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | Brad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $160.00 | |
| $3.19 | $319.00 | |
| $2.72 | $680.00 | |
| $2.55 | $1,275.00 | |
| $2.43 | $2,430.00 | |
| $2.37 | $5,925.00 |
Need more?