Reference Only
1203570001
Circular Metric Connectors .
Datasheet
1203570001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Contact Plating | Gold | |
| Description/Function | 8 Port | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $352.57 | $7,051.40 |
Need more?