Reference Only

1203411133

Sensor Cables / Actuator Cables M12 CAT6A M/M ST/ST TEAL TPE 95M.

Manufacturer:

Mfr Part:
1203411133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Male
CodingX Coded
Cable Length95 m (311.68 ft)
Current Rating500 mA
Voltage Rating48 V
Wire Gauge - AWG26 AWG
Jacket ColorGreen
IP RatingIP67
Series120341
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases120341-1133 01203411133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$897.02$1,794.04
Need more?