Reference Only
1203290012
Screws & Fasteners .
Datasheet
1203290012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Thread Size | PG9 | |
| Material | Brass | |
| Plating | Nickel | |
| Product Type | Screws & Fasteners | |
| Series | 120329 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $27.00 | |
| $1.24 | $31.00 | |
| $0.77 | $77.00 | |
| $0.743 | $185.75 | |
| $0.733 | $366.50 |
Need more?