120257-0048 Molex / Contrinex

120257-0048

Safety Light Curtains SLIM Hand Sf Type4 650mm hgt 25m-12mPNP

Manufacturer:

Mfr Part:
120257-0048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage24 V
Range0.25 m to 5 m
PackagingBulk
Product TypeOptical Sensors
Series120257
SubcategorySensors
TradenameContrinex
Part # AliasesYBES-30K4-0650-P012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?