Reference Only

120254-0139

Photoelectric Sensors M18 Hsg Diff PNP 4P M12Conn63.5mmHsg Len

Manufacturer:

Mfr Part:
120254-0139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Output ConfigurationPNP
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67
Length63.5 mm
Product TypePhotoelectric Sensors
Series120254
SubcategorySensors
TradenameContrinex
Part # Aliases1202540139 01202540139 LTS-1180-103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?