Reference Only

120254-0130

Proximity Sensors - Industrial M18 PHsng10-250mm OD PNP M12Conn37mmHsngL

Manufacturer:

Mfr Part:
120254-0130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Series120254
IP RatingIP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypePhotoelectric Sensors
SubcategorySensors
TradenameContrinex
Part # Aliases1202540130 01202540130 LHR-M18PA-TMS-603

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?