Reference Only

120254-0124

End of Life
Photoelectric Sensors M18 PHsg20-7000mm OD PNP2m4WPVCCbl33mmHsg

Manufacturer:

Mfr Part:
120254-0124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPhotoelectric Sensors
Connection MethodCable
Cable Length2 m
Series120254
IP RatingIP67
Length33 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Output ConfigurationPNP
Product TypePhotoelectric Sensors
Sensing Distance20 mm to 7 m
Sensing MethodReflective
SubcategorySensors
TradenameContrinex
Part # Aliases1202540124 01202540124 LRR-M18PA-NMK-603

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?