Reference Only
120254-0042
Proximity Sensors - Industrial C23 Hsg 10-300mm OD PNP 2m 4W PVC Cbl
Datasheet
120254-0042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Proximity Sensors - Industrial | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Series | 120254 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202540042 01202540042 LHR-C23PA-PMK-603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?