Reference Only

120254-0040

Photoelectric Sensors C23 Hsg 10-300mm OD PNP 4P M8 Conn.

Manufacturer:

Mfr Part:
120254-0040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPhotoelectric Sensors
Connection MethodConnector
Connector TypeM8
Number of Pins4 Pin
Series120254
IP RatingIP67
Length30 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Output ConfigurationPNP
Product TypePhotoelectric Sensors
Sensing Distance10 mm to 300 mm
Sensing MethodOptical
SubcategorySensors
TradenameContrinex
Width20 mm
Part # Aliases1202540040 01202540040 LHR-C23PA-TMS-603

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.20$1,623.00
$107.64$2,691.00
$106.18$5,309.00
$105.28$10,528.00
Need more?
Contact Us