Reference Only

120253-0488

Proximity Sensors - Industrial M5 Hsg .8mm OD PNP3P M8 Conn 38mm Hsg Len.

Manufacturer:

Mfr Part:
120253-0488

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.8 mm
Output TypePNP-NO
Mounting StyleEmbeddable
Connection MethodConnector
Connector TypeM8
Number of Pins3 Pin
Series120253
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530488 01202530488 DW-AS-603-M5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.80$808.00
$79.28$1,982.00
$77.77$3,888.50
$77.08$7,708.00
Need more?
Contact Us