Reference Only

120253-0484

Proximity Sensors - Industrial M5Hsg .8mmODPNP2m 3W PVC Cb l25mm Hsg Len.

Manufacturer:

Mfr Part:
120253-0484

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.8 mm
Output TypePNP-NO
Mounting StyleEmbeddable
Connection MethodCable
Cable Length2 m
Series120253
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530484 01202530484 DW-AD-603-M5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.80$808.00
$79.96$1,999.00
$77.80$3,890.00
$77.11$7,711.00
Need more?
Contact Us