Reference Only

120253-0204

Proximity Sensors - Industrial M8Hsg1.5mmOD PNP 3P M8 Conn 45mm Hsg Len

Manufacturer:

Mfr Part:
120253-0204

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max1.5 mm
Output TypePNP-NO
Mounting StyleEmbeddable
Connection MethodConnector
Connector TypeM8
Number of Pins3 Pin
Series120253
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530204 01202530204 DW-AS-603-M8-001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?