Reference Only

120253-0082

Proximity Sensors - Industrial M30Hsg40mmOD PNPNO4P M12

Manufacturer:

Mfr Part:
120253-0082

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max40 mm
Output TypePNP-NO
Mounting StyleNon-Embeddable
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Series120253
Housing MaterialBrass
IP RatingIP67
Maximum Frequency65 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?