Reference Only

120253-0050

Proximity Sensors - Industrial M12Hsg10mmODNonPNP4P M12 Conn 60mm HsgLen

Manufacturer:

Mfr Part:
120253-0050

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max10 mm
Output TypePNP
Mounting StyleNon-Embeddable
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Series120253
Housing MaterialBrass
IP RatingIP67
Maximum Frequency400 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530050 01202530050 DW-AS-513-M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?