
1202480087
Obsolete
Circular Metric Connectors MPIS M12 PNP 5P 8PT BK FA
Datasheet
1202480087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Plug Connection | |
| Current Rating | 12 A | |
| Voltage Rating | 10 VDC, 30 VDC | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Height | 75.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 200 mm | |
| Mounting Style | Chassis Mount | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Width | 54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?