Reference Only
1202480073
Circular Metric Connectors MPIS M12 NOS 4P 8PT 12P MC BK STA SINGLE.
Datasheet
1202480073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67 | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Description/Function | 8 Port Junction Box | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | BTB8010-FBB 01202480073 120248-0073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.06 | $925.30 | |
| $158.46 | $1,584.60 | |
| $152.78 | $3,819.50 | |
| $151.63 | $7,581.50 |
Need more?