Reference Only

1202480048

Circular Metric Connectors MPIS M12 JunBx TpMnt 5P/8PT BK 5M DUAL

Manufacturer:

Mfr Part:
1202480048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating12 A
Voltage Rating30 V
Series120248
Contact PlatingGold
Description/Function8 Port
Housing MaterialPolybutylene Terephthalate (PBT)
SubcategoryCircular Connectors
TradenameBrad
Part # AliasesBTB8050-FBW-15 120248-0048 01202480048

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?