Reference Only
1202480028
Circular Metric Connectors MPIS M12 JunBx TpMnt 5P/4PT BK 10M DUAL.
Datasheet
1202480028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 30 V | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Description/Function | 4 Port | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | BTB4050-FBW-05 120248-0028 01202480028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.29 | $906.45 | |
| $155.23 | $1,552.30 | |
| $149.66 | $3,741.50 | |
| $148.54 | $7,427.00 |
Need more?