Reference Only
1202480019
Circular Metric Connectors MPIS M12 JunBx TpMnt 4P/8PT 10M SNGL.
Datasheet
1202480019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 120 V | |
| Series | 120248 | |
| Contact Plating | Gold | |
| Description/Function | 8 Port | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | BTB8000-FBW-05 150248-0019 01202480019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.28 | $976.40 | |
| $182.78 | $1,827.80 | |
| $178.17 | $4,454.25 | |
| $174.57 | $8,728.50 |
Need more?