Reference Only
120248-0069
Circular Metric Connectors M12 NPN 4p 4PT 12P.
Datasheet
120248-0069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP67 | |
| Series | 120248 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.82 | $794.10 | |
| $150.13 | $1,501.30 | |
| $146.51 | $3,662.75 | |
| $143.94 | $7,197.00 |
Need more?