Reference Only

120247-0061

Circular Metric Connectors Passive DistBoxes 6P LED 9Pole.

Manufacturer:

Mfr Part:
120247-0061

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
Voltage Rating10 VDC
Series120247
Contact PlatingGold
SubcategoryCircular Connectors
TradenameBrad Nano-Change
Part # AliasesBNB601P-FBC 1202470061 01202470061

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.50$642.50
$116.05$1,160.50
$113.27$2,831.75
$108.45$5,422.50
$106.62$10,662.00
Need more?
Contact Us