Reference Only
120247-0001
Circular Metric Connectors Passive DistBoxes 4P LED 5.m.
Datasheet
120247-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Voltage Rating | 10 VDC | |
| Series | 120247 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | BEB401P-FBW-05 1202470001 01202470001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.98 | $589.90 | |
| $106.86 | $1,068.60 | |
| $102.75 | $2,568.75 | |
| $99.32 | $4,966.00 | |
| $93.84 | $9,384.00 |
Need more?