Reference Only
120233-0001
End of Life
Circular Metric Connectors Brad M23 Pwr Con 6P Strt Fem Crimp
Datasheet
120233-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 28 A | |
| Voltage Rating | 600 V | |
| IP Rating | IP67 | |
| Series | 120233 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Housing Material | Nylon | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Type | Straight | |
| Part # Aliases | KAP6S00-105 01202330001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?