Reference Only

1202320057

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1202320057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
Termination StyleCrimp
IP RatingIP67
Series120232
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialNylon
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$104.00
$0.98$245.00
$0.95$475.00
$0.90$900.00
$0.88$2,200.00
$0.87$4,350.00
Need more?