Reference Only

1202300103

Circular Metric Connectors

Manufacturer:

Mfr Part:
1202300103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts19 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A, 10 A
Voltage Rating150 V
IP RatingIP67
Series120230
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionRight Angle
GenderFemale
Housing MaterialNylon
Mounting StyleCable
SubcategoryCircular Connectors
TradenameBrad

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?