Reference Only

1202300030

Obsolete
Circular Metric Connectors

Manufacturer:

Mfr Part:
1202300030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A
Voltage Rating300 V
IP RatingIP67
Series120230
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialNylon
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors
TradenameBrad

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?