Reference Only
1201150037
Sensor Cables / Actuator Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side Mount, 3 Poles, 4 Ports, NPN LED Indicators, PVC Home Run Cable w/ 6 Poles Mini-Change (7/8'') Conn., 0.30m (0.984') Lg..
Datasheet
1201150037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Coding | A Coded | |
| Cable Length | 305 mm (12.008 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Series | 120115 | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $280.58 | $280.58 | |
| $269.68 | $2,696.80 | |
| $256.65 | $6,416.25 |
Need more?