Reference Only
1201140086
Circular Metric Connectors .
Datasheet
1201140086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Current Rating | 12 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | 120114 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | 8 Port Junction Box | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.58 | $1,047.90 | |
| $182.93 | $1,829.30 | |
| $176.37 | $4,409.25 | |
| $175.04 | $8,752.00 |
Need more?