Reference Only
1201140019
Obsolete
Circular Metric Connectors TOP MOUNT 4 PORT PNP CONNECT
Datasheet
1201140019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5, 12 | |
| Thread Size | M12 x 4 | |
| Current Rating | 4 A | |
| Voltage Rating | 10 V to 30 V | |
| IP Rating | IP67 | |
| Series | 120114 | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | BTY401P-FBB 01201140019 120114-0019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?