Reference Only

120109-0007

Sensor Cables / Actuator Cables M12 ETHNET DCODE F TO RJ45 M PLUG 4P 2M.

Manufacturer:

Mfr Part:
120109-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count4 Position
GenderFemale / Male
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating150 V
IP RatingIP67
Series120109
Description/FunctionDouble-ended cordset
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # Aliases1201090007 01201090007 ERWPAU7005M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$74.84$898.08
$71.41$7,141.00
Need more?
Contact Us