Reference Only

120109-0004

Sensor Cables / Actuator Cables ULTRALOCK ETHN RECEP FPM FEM PMT 4P DCOD.

Manufacturer:

Mfr Part:
120109-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
CodingD Coded
Cable Length50 mm (1.969 in)
Current Rating1.5 A
Voltage Rating125 V
Wire Gauge - AWG22 AWG
IP RatingIP67
Series120109
Description/FunctionUltra-Lock, ethernet receptacle
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock
Part # AliasesERWAAJ3000C050 1201090004 01201090004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Triphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$47.05$941.00
$45.48$2,728.80
$42.97$4,297.00
$40.33$10,485.80
Need more?
Contact Us