
1201030007
D-Sub Tools & Hardware DIAG;PROFIBUS;C ABLE STRIPPING TOOL
Datasheet
1201030007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | 9 Pin Field Attachable Connector | |
| For Use With | D-Sub Connectors | |
| Description/Function | D-Sub connector with diagnostic LEDs and programming Port | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 120103 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Brad | |
| Part # Aliases | PBSTRIP 01201030007 120103-0007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?