Reference Only

1201030003

D-Sub Tools & Hardware D-SUB 9PIN WITH DIAG.

Manufacturer:

Mfr Part:
1201030003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
Type9 Pin Field Attachable Connector
For Use WithD-Sub Connectors
Description/FunctionD-Sub connector with diagnostic LEDs and programming Port
GenderFemale
Product TypeD-Sub Tools & Hardware
Series120103
SubcategoryD-Sub Connectors
TradenameBrad
Part # Aliases120103-0003 PA9D0B-42 01201030003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.08$1,430.80
Need more?