Reference Only
120103-5001
D-Sub Tools & Hardware 9PIN D-SUB 0D DIAG LED PROG PORT STRG.
Datasheet
120103-5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | 9 Pin Field Attachable Connector | |
| For Use With | D-Sub Connectors | |
| IP Rating | IP67 | |
| Description/Function | D-Sub connector with diagnostic LEDs and programming Port | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 120103 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Brad | |
| Part # Aliases | MA9D00-42 1201035001 01201035001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.83 | $1,728.30 | |
| $164.99 | $3,299.80 |
Need more?