Reference Only
1201010001
Standard Circular Connector PROFIBUS Data Line Mini-Change Tee, 5 Poles, Female/Male w/ Female Drop.
Datasheet
1201010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 120101 | |
| Color | Yellow | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Voltage Rating | 600 V | |
| Part # Aliases | PBAPT 01201010001 120101-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?