Reference Only
1200990005
Specialized Cables M12 Sig, B-Coded, Recept., 5 Poles, Female, Back Panel Mount, M16x1.5 Mtg Threads, 24 AWG, PROFIBUS PUR Cable, Yellow Overmold, 1.0m (3.28') Lg..
Datasheet
1200990005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 120099 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | BR5U70PP4M0103 01200990005 120099-0005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative