Reference Only
1200910026
Circular Metric Connectors NANOCHG M8 FA 4P STRT FEM SCR UNSH.
Datasheet
1200910026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Series | 120091 | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| IP Rating | IP67 | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M8 | |
| Tradename | Brad Nano-Change | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.03 | $850.75 | |
| $32.93 | $1,646.50 | |
| $31.83 | $3,183.00 | |
| $30.07 | $7,517.50 |
Need more?